5-position, single-level terminal block with a 3.5mm pitch. Features screw termination for wire connection, accommodating 16-26 AWG wire gauge. Rated for 300V and 10A, this green, free-hanging component is constructed with brass contacts and boasts a UL94 V-0 flammability rating. Dimensions are 15.8mm length, 17.5mm width, and 11.1mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 691361100005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Brass |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Length | 15.8mm |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3611 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 17.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691361100005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Wurth Electronics 691361100005
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.
