
Multi-layer ferrite bead for surface mount applications. Features 60 Ohm impedance at 100MHz, 300mA current rating, and 350mOhm DC resistance. Constructed with ferrite core material in a compact 0201 (0603 metric) case size. Operating temperature range from -55°C to 125°C. Packaged on tape and reel.
Wurth Electronics 742692002 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.3mm |
| Height | 0.3mm |
| Impedance | 60R |
| Inductance | 6.8nH |
| Length | 0.6mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | WE-TMSB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742692002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.