
Surface mount EMI/RFI data line filter featuring a ferrite core. This suppression bead offers 240 Ohms impedance and 6.8 nH inductance at 100 MHz. Rated for 200mA DC current, it operates within a -55°C to +125°C temperature range and has a low DC resistance of 750 mOhms. The compact 0201 (0603 metric) case measures 0.6mm x 0.3mm x 0.3mm.
Wurth Electronics 742692004 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 750mR |
| Depth | 0.3mm |
| Height | 0.3mm |
| Impedance | 240R |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | WE-TMSB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742692004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
