
This round EMI filter has an impedance of 39 ohms and a height of 4mm. It operates within a temperature range of -25°C to 125°C and is made of nickel. The filter is free hanging and available in bulk packaging with 5000 units per package. It is compliant with RoHS regulations.
Wurth Electronics 74270012 technical specifications.
| Height | 4mm |
| Impedance | 39R |
| Inside Diameter | 1.6mm |
| Length | 4mm |
| Material | Nickel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Outside Diameter | 4.1mm |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-SAFB |
| Shape | Round |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.