
Axial ferrite core bead, featuring a 338 Ohm impedance at 100MHz with a 25% tolerance. This free-hanging component has an outside diameter of 19mm, an inside diameter of 11.5mm, and a length of 50.8mm. Constructed from ferrite material, it is RoHS compliant and supplied in bulk packaging.
Wurth Electronics 74270057 technical specifications.
| Package/Case | Axial |
| Diameter | 19mm |
| Height | 50.8mm |
| Impedance | 338R |
| Inside Diameter | 11.5mm |
| Length | 50.8mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Outside Diameter | 19mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 1.626482oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
