Wurth Electronics 74270094 technical specifications.
| Package/Case | 100 |
| Height | 18mm |
| Inside Diameter | 10.7mm |
| Length | 18mm |
| Mount | Free Hanging |
| Outside Diameter | 17.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.