
Ferrite bead for EMI suppression, featuring 246 Ohms impedance at 100MHz. Designed for free-hanging mounting with a snap termination, this component operates across a frequency range of 1MHz to 1GHz. Constructed from steel with a grey finish, it supports wire/cable diameters up to 7.5mm and operates within a temperature range of -25°C to 105°C. This RoHS compliant ferrite bead is provided in bulk packaging.
Wurth Electronics 74271131 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Depth | 24.5mm |
| Height | 20.1mm |
| Impedance | 246R |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Material | Steel |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Star-Tec |
| Shape | Square |
| Termination | SNAP |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 1.145134oz |
| Width | 24.2mm |
| Wire/Cable Diameter | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.