
Ferrite bead for EMI suppression, featuring 241 Ohm impedance at 100MHz. Designed for free-hanging mounting with a snap termination, this square-shaped ferrite core operates across a frequency range of 1MHz to 1GHz. Constructed from steel, it measures 36.3mm in length, 24.2mm in width, and 19.7mm in height, accommodating cable diameters up to 8.5mm. Operating within a temperature range of -25°C to 105°C, this RoHS compliant component is supplied in bulk packaging.
Wurth Electronics 74271132 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 19.7mm |
| Impedance | 241R |
| Lead Free | Lead Free |
| Length | 36.3mm |
| Material | Steel |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Star-Tec |
| Shape | Square |
| Termination | SNAP |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 1.14852oz |
| Width | 24.2mm |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
