
Ferrite bead for EMI suppression, featuring 265 Ohm impedance at 100MHz and a broad operating frequency range from 1MHz to 1GHz. Designed for free-hanging mounting with a snap termination, this square-shaped ferrite core accommodates cables up to 12.5mm in diameter. Constructed from steel, it operates within a temperature range of -25°C to 105°C and is RoHS compliant.
Wurth Electronics 74271222 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 28.8mm |
| Impedance | 265R |
| Lead Free | Lead Free |
| Length | 37.6mm |
| Material | Steel |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Star-Tec |
| Shape | Square |
| Termination | SNAP |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.774297oz |
| Width | 33.5mm |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
