
Wurth Electronics 7427151 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Depth | 30mm |
| Height | 30mm |
| Impedance | 119R |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Star-Ring |
| Shape | Square |
| Termination | SNAP |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 1.13427oz |
| Width | 32mm |
| Wire/Cable Diameter | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
