
Ferrite core for noise suppression, featuring a square shape and plastic case for chassis mounting. This component offers 165 Ohms impedance at 100MHz with a 25% tolerance. Designed for wire/cable diameters up to 8mm, it operates within a temperature range of -25°C to 105°C. The snap termination facilitates easy installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7427153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Grey |
| Depth | 20mm |
| Height | 20mm |
| Impedance | 165R |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Star-Ring |
| Shape | Square |
| Termination | SNAP |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.572955oz |
| Width | 23mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
