
STAR-RING Snap Ferrite with safety key technology
Wurth Electronics 7427153S technical specifications.
| Package/Case | 100 |
| Color | Black |
| Mount | Chassis Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | Star-Ring |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427153S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.