
STAR-GAP ferrite core, featuring a defined air gap and Safety Lock termination, operates within a 100MHz to 2.5GHz frequency range with 140 Ohms impedance at 100MHz. This black, square-shaped component measures 35mm in length, 31.5mm in width, and 31.5mm in depth, accommodating wire/cable diameters up to 12.5mm. It supports a maximum operating temperature of 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74271622S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Black |
| Depth | 31.5mm |
| Height | 28.3mm |
| Impedance | 140R |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 140 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STAR-GAP |
| Shape | Square |
| Termination | SNAP |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.672355oz |
| Width | 31.5mm |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271622S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
