
STAR-FLAT Snap Ferrite with safety key technology
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7427246 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | White |
| Depth | 33.1mm |
| Height | 16mm |
| Impedance | 194R |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 120 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Star-Flat |
| Shape | Flat |
| Termination | SNAP |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.444944oz |
| Width | 33.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427246 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.