The WE-MLS series EMI filter from Wurth Electronics is a radial component with 3 lines, featuring an impedance of 264 ohms. It has a height of 0.209 inches and a length of 0.441 inches, with a width of 0.441 inches. The filter operates within a temperature range of -25°C to 125°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Wurth Electronics 74273001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74273001 technical specifications.
| Package/Case | Radial |
| Height | 0.209inch |
| Impedance | 264R |
| Length | 0.441inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 770 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-MLS |
| Width | 0.441inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74273001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.