
Data Line Filter, 4 Function(s),
Sign in to ask questions about the Wurth Electronics 742730022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 742730022 technical specifications.
| Package/Case | Radial |
| Height | 8mm |
| Impedance | 248R |
| Length | 11.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-MLS |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742730022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.