Surface mount EMI/RFI data line ferrite bead with 3 functions, rated for 5A maximum DC current. Features a 2020 imperial / 5050 metric case code, with dimensions of 5mm depth, 4.6mm height, and 5mm width. Offers 416 Ohms impedance at 100MHz test frequency, operating between -40°C and 125°C. Constructed with steel material and SMD/SMT termination, this unshielded component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7427511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | 2220 |
| Depth | 5mm |
| Height | 4.6mm |
| Impedance | 416R |
| Length | 0.217inch |
| Material | Steel |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-SUKW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
