Star-Bueno Snap Ferrite With Optical Closing Control Mechanism
Checking distributor stock and pricing after the page loads.
| Product Length | 30.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |