
SMD EMI suppression ferrite bead for data lines, featuring a 2012 (0805) metric/imperial case size. This surface-mount component offers a 500mA current rating and 150mR DC resistance. With a 32 Ohm impedance at 100MHz, it operates across a -55°C to 125°C temperature range. The compact design measures 2mm in length, 1.2mm in width, and 0.9mm in height, supplied on tape and reel.
Sign in to ask questions about the Wurth Electronics 74279201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74279201 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Resistance (DCR) | 150mR |
| Height | 0.9mm |
| Impedance | 32R |
| Length | 2mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000388oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
