Wurth Electronics 742792010 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.043inch |
| Impedance | 32R |
| Length | 0.079inch |
| Max Current Rating | 3A |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000388oz |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 742792010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.