
SMD EMI suppression ferrite bead designed for data lines. Features a 2012 metric / 0805 imperial case size with a 300mA current rating and 400 Ohm impedance at 200MHz. Constructed from ferrite material with a low DC resistance of 300mR. Operating temperature range from -55°C to 125°C, packaged on tape and reel for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 742792032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.2mm |
| Height | 0.9mm |
| Impedance | 400R |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
