
SMD EMI suppression ferrite bead designed for data line filtering. Features a 2012 metric / 0805 imperial case size with a 200mA current rating and 470 Ohm impedance at 100MHz. Offers a low DC resistance of 300mR and operates across a wide temperature range from -55°C to 125°C. This surface mount component is RoHS compliant and packaged on tape and reel.
Wurth Electronics 742792036 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.24mm |
| Height | 0.9mm |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000388oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
