
Surface mount EMI suppression ferrite bead for data lines. Features a 2A current rating and 330 Ohm impedance at 100MHz. Constructed with ferrite material in a 2012 metric / 0805 imperial SMD case. Operates across a -55°C to 125°C temperature range with 80mR DC resistance. RoHS compliant.
Wurth Electronics 742792037 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Resistance (DCR) | 80mR |
| Depth | 1.2mm |
| Height | 0.9mm |
| Impedance | 330R |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000388oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
