
Multi-layer ferrite bead for surface mount applications, featuring 600 Ohm impedance at 100 MHz with a 25% tolerance. This component supports a maximum DC current of 2 A and exhibits a low maximum DC resistance of 0.15 Ohm. Designed in an 0805 case size, it measures 2.2 mm in length, 1.4 mm in depth, and 1.1 mm in height, with a maximum terminal width of 0.8 mm. Operating temperature range spans from -55 °C to 125 °C.
Wurth Electronics 742792040 technical specifications.
| Case Size | 0805 |
| Product Length (mm) | 2.2 |
| Product Depth (mm) | 1.4 |
| Product Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Maximum Terminal Width (mm) | 0.8 |
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 742792040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.