
Surface mount ferrite chip for data line EMI/RFI filtering. Features 600 Ohm impedance at 180MHz, 200mA current rating, and 500mOhm DC resistance. Housed in a 0805 (2012 metric) SMD/SMT package with a 2mm length, 1.2mm width, and 0.9mm height. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 742792042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.24mm |
| Height | 0.9mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 180MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.