
Ferrite chip for data line EMI/RFI filtering. Features 1 function, 200mA current rating, and 1kΩ impedance at 100MHz. Constructed with ferrite core material, this surface mount device is housed in an EIA 0805 (2012 metric) SMD package. Operating temperature range is -55°C to 125°C, with a DC resistance of 450mΩ. RoHS compliant and lead-free.
Sign in to ask questions about the Wurth Electronics 74279205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74279205 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 450mR |
| Depth | 1.2mm |
| Height | 0.9mm |
| Impedance | 1kR |
| Inductance | 1H |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 450mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000388oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.