The 0805 Multi-Layer Ferrite Bead is a surface mount component with a case size of 2.2mm in length, 1.4mm in depth, and 1.1mm in height. It has a maximum DC current rating of 1.7A and a maximum DC resistance of 0.2 ohms. The bead operates within a temperature range of -55°C to 125°C and has a tolerance of 25%. It is designed for use in high-frequency applications, with a test frequency of 100M.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 742792064 technical specifications.
| Case Size | 0805 |
| Product Length (mm) | 2.2 |
| Product Depth (mm) | 1.4 |
| Product Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Maximum DC Current | 1.7A |
| Type | Multi-Layer |
| Impedance | 75Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |