
This 0805 multi-layer ferrite bead features an impedance of 40 and operates at a test frequency of 100MHz. It has a tolerance of 25% and can withstand a maximum DC current of 4.55. The component is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius, with a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74279208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 0805 |
| Product Length (mm) | 2.2 |
| Product Depth (mm) | 1.4 |
| Product Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Maximum DC Current | 4.55A |
| Type | Multi-Layer |
| Impedance | 40Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74279208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.