
Ferrite chip for data line EMI/RFI filtering. Features 1 function, 200mA current rating, and 2.2kR impedance at 100MHz. Constructed with ferrite core material, this surface-mount component utilizes an 0805 (2012 metric) EIA standard package size. Offers 3.9nH inductance and 600mR DC resistance, operating across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Wurth Electronics 742792093 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.2mm |
| Height | 0.9mm |
| Impedance | 2.2kR |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000388oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
