
Surface mount EMI suppression ferrite bead designed for data lines. Features a 2012 metric / 0805 imperial case size with a 2.2kΩ impedance at 100MHz. Rated for 200mA maximum DC current with a low 500mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.2mm |
| Height | 0.9mm |
| Impedance | 2.2kR |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |