Ferrite chip for EMI/RFI filtering on data lines. Features a 200mA current rating and 2.7kΩ impedance at 100MHz. Encased in a 0805 (2012 metric) SMD package with surface mount termination. Operates from -55°C to 125°C with a DC resistance of 600mΩ. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.2mm |
| Height | 0.9mm |
| Impedance | 2.7kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000388oz |
| Width | 1.2mm |
| RoHS | Compliant |