
Multi-layer ferrite bead for surface mount applications, featuring 1.5 kOhm impedance at 100 MHz with a 25% tolerance. Designed for a maximum DC current of 1 A and a low DC resistance of 0.3 Ohm. This component is housed in an 0805 case size, measuring 2.2 mm in length, 1.4 mm in depth, and 1.1 mm in height, operating across a temperature range of -55 °C to 125 °C.
Sign in to ask questions about the Wurth Electronics 742792097 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 742792097 technical specifications.
| Case Size | 0805 |
| Product Length (mm) | 2.2 |
| Product Depth (mm) | 1.4 |
| Product Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 1.5KOhm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 742792097 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.