
Multi-layer ferrite bead for surface mount applications, featuring 31 Ohm impedance at 100MHz with a 25% tolerance. This component offers a 3A current rating and a low DC resistance of 40mR. Designed in a 1206 (3216 metric) SMD/SMT case, it operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Wurth Electronics 742792112 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 1.6mm |
| Height | 0.051inch |
| Impedance | 31R |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000988oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
