
SMT Ferrite Bead for EMI suppression. Features 120 Ohm impedance at 100MHz and a 3A current rating. Constructed with a ferrite core and a 1206 (3216 metric) SMD/SMT case code. Offers 30mR DC resistance and an inductance of 20.8nH. Operates from -55°C to 125°C and is RoHS compliant.
Wurth Electronics 742792113 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 30mR |
| Depth | 1.6mm |
| Height | 0.051inch |
| Impedance | 120R |
| Inductance | 20.8nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000988oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
