Surface mount ferrite bead with 500 ohm impedance at 100MHz. Features a 2.5A current rating and 60mR DC resistance. Packaged in a 1206 [3216 Metric] SMD case, this component operates from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Wurth Electronics 742792116 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 1.6mm |
| Height | 0.051inch |
| Impedance | 500R |
| Length | 3.2mm |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.