
Surface mount ferrite chip for data line EMI/RFI filtering. Features a 2.5A current rating and 600 Ohm impedance at 80MHz. Constructed from ferrite material with a 70mR DC resistance. Encased in a 1206 (3216 metric) SMD/SMT package, measuring 3.2mm x 1.6mm x 1.1mm. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 742792118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 70mR |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 80MHz |
| Tolerance | 25% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
