
SMD EMI Suppression Ferrite Bead, 1206 (3216 Metric) case code, offers 600 Ohms impedance at 100MHz. Features a ferrite core, 2A current rating, and 100mR DC resistance. Designed for surface mount applications with a compact 3.2mm x 1.6mm x 1.6mm footprint. Operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74279218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 100mR |
| Depth | 1.6mm |
| Height | 1.6mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Series Resistance | 100mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000988oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
