
Multilayer power suppression bead designed for data line EMI/RFI filtering. Features a wide operating temperature range from -55°C to 125°C. Compact dimensions of 3.2mm length, 1.6mm width, and 1.1mm height. Single function component for effective noise suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74279221100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74279221100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Wurth Electronics 74279221100
User manual for Infineon MERUS MA120xxx reference boards featuring MA12040/MA12070 amplifiers, including schematics, BOM, and performance measurement data.