
Ferrite Chip, 1 Function(s), 2.5A, EIA STANDARD PACKAGE SIZE 1206, 2 PIN
Sign in to ask questions about the Wurth Electronics 74279221601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74279221601 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74279221601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.