EMI/RFI filter for data lines, this multilayer power suppression bead offers 56 Ohms impedance at 100MHz. Featuring a 1612 (4030 metric) surface mount package, it operates from -55°C to 125°C with a maximum current rating of 10A. Constructed from steel and ferrite, this lead-free component is supplied on tape and reel.
Wurth Electronics 74279223560 technical specifications.
| Case Code (Imperial) | 1612 |
| Case Code (Metric) | 4030 |
| Package/Case | 1612 |
| Depth | 3.05mm |
| Frequency | 1GHz |
| Height | 2.28mm |
| Impedance | 56R |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Material | Steel, Ferrite |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-MPSB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279223560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
