
Multilayer power suppression bead for EMI/RFI filtering on data lines. Features a 2220 case size (5.59mm L x 5.08mm W x 1.8mm H) with a 5.08mm depth. Offers 100 Ohm impedance at 100MHz, a maximum current rating of 7A, and operates across a -55°C to 125°C temperature range. Constructed with steel and ferrite materials, this surface mount component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74279224101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74279224101 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Frequency | 1GHz |
| Height | 1.8mm |
| Impedance | 100R |
| Length | 5.59mm |
| Material | Steel, Ferrite |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-MPSB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279224101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
