EMI/RFI filter for data lines, this multilayer power suppression bead features a 2220 case size (5.59mm L x 5.08mm W x 1.8mm H) and a 180 Ohm impedance at 100MHz. Designed for surface mount applications, it operates across a wide temperature range of -55°C to 125°C and supports a maximum DC current of 5A. Constructed with steel and ferrite materials, this RoHS compliant component is suitable for frequencies up to 600MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74279224181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74279224181 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Frequency | 600MHz |
| Height | 1.8mm |
| Impedance | 180R |
| Length | 5.59mm |
| Material | Steel, Ferrite |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-MPSB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279224181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.