
Surface mount ferrite bead with a 2220 case code (5.59mm L x 5.08mm W x 3.2mm H). Features 400 Ohm impedance at 100MHz, a maximum current rating of 4.5A, and an operating temperature range of -55°C to 125°C. Constructed from steel and ferrite materials, this RoHS compliant component is supplied on tape and reel.
Wurth Electronics 74279224401 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Frequency | 110MHz |
| Height | 3.2mm |
| Impedance | 400R |
| Length | 5.59mm |
| Material | Steel, Ferrite |
| Max Current Rating | 4.5A |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-MPSB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279224401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
