Multilayer power suppression bead for data line EMI/RFI filtering. Features a 2220 case size (5.59mm L x 5.08mm W x 1.97mm H) with a 508mm depth. Offers 550 Ohms impedance at 100MHz, a maximum current rating of 4A, and operates across a -55°C to 125°C temperature range. Constructed with steel and ferrite materials, this surface mount component is RoHS compliant and designed for single-line suppression up to 300MHz.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74279224551 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Frequency | 300MHz |
| Height | 1.97mm |
| Impedance | 550R |
| Length | 5.59mm |
| Material | Steel, Ferrite |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-MPSB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 5.08mm |
| RoHS | Compliant |
