SMD/SMT ferrite bead designed for signal line filtering. Features a 3A current rating and 40mΩ DC resistance. Offers 80Ω impedance at 100MHz, housed in an 1806 (4516) imperial/metric case size. Operates across a -55°C to 125°C temperature range.
Wurth Electronics 742792411 technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 1.6mm |
| Height | 1.6mm |
| Impedance | 80R |
| Length | 4.5mm |
| Material | Ferrite |
| Max Current Rating | 3A |
| Max DC Current | 3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.002081oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
