
SMD EMI suppression ferrite bead designed for data lines. Features a 4.5mm x 3.2mm x 1.5mm (1812) case size with a 6A current rating and 30mR DC resistance. Operates across a -55°C to 125°C temperature range, offering 70R impedance at 100MHz. This lead-free, RoHS-compliant component is suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 742792510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Current Rating | 6A |
| DC Resistance (DCR) | 30mR |
| Depth | 3.2mm |
| Height | 1.5mm |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ferrite |
| Max Current Rating | 6A |
| Max DC Current | 3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.003951oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
