SMD/SMT EMI/RFI ferrite chip filter for data lines. Features a 120 Ohm impedance at 100MHz, 6A current rating, and 50mR DC resistance. Operates across a -55°C to 125°C temperature range. Housed in a 4532 (1812) metric/imperial case code with surface mount termination. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 742792511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Current Rating | 6A |
| DC Resistance (DCR) | 50mR |
| Height | 1.5mm |
| Impedance | 120R |
| Length | 4.5mm |
| Max Current Rating | 3A |
| Max DC Current | 3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.003951oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.