
SMD EMI/RFI filter for data lines, featuring a 3A current rating and 600 Ohm impedance at 100MHz. This 2-pin ferrite bead offers a low DC resistance of 40mR and operates across a wide temperature range from -55°C to 125°C. Its 1812 (4532 metric) SMD package facilitates surface mounting. RoHS compliant and designed for tape and reel packaging.
Wurth Electronics 742792514 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 3.2mm |
| Height | 1.5mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 3A |
| Max DC Current | 3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.003951oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
