
SMD EMI suppression ferrite bead designed for data lines. Features a 4.5mm x 3.2mm x 1.5mm SMD/SMT package with a ferrite core. Offers a 3A current rating, 50mR DC resistance, and 530 Ohm impedance at 100MHz. Operates across a wide temperature range from -55°C to 125°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Wurth Electronics 742792515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 742792515 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 50mR |
| Depth | 3.2mm |
| Height | 1.5mm |
| Impedance | 530R |
| Inductance | 39nH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Weight | 0.003951oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.