
Multi-layer ferrite bead for surface mount applications. Features 33 Ohm impedance at 100MHz with a 25% tolerance. Rated for 2.2A maximum DC current and 500mA continuous current. Offers a low DC resistance of 0.1 Ohm. Encased in a compact 0603 (1608 metric) SMD/SMT package. Operates across a temperature range of -55°C to 125°C.
Wurth Electronics 742792605 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 15R |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
